Schmersal AZM 161-B1

AZM161-B1 - Schmersal Standard actuating key
$ 6.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schmersal AZM 161-B1.

Newark

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-57.18%

Descriptions

Descriptions of Schmersal AZM 161-B1 provided by its distributors.

AZM161-B1 - Schmersal Standard actuating key
ACTUATOR, SOLENOID INTERLOCK, SS; For Use With:Schmersal AZM 161 Series Solenoid Interlocks; IP / NEMA Rating:-; Product Range:AZM 161 Series RoHS Compliant: Yes
SWITCH, SAFETY, INTERLOCK; Limit Switch Actuator: -; Contact Configuration: -; Contact Current AC Max: 4A; Contact Voltage AC Max: 230V; Operating Force Max: -; Product Range: -; Contact Current DC Max: -; Contact Voltage DC Ma

Manufacturer Aliases

Schmersal has several brands around the world that distributors may use as alternate names. Schmersal may also be known as the following names:

  • KA Schmersal
  • Schmersal Inc
  • SCMERSAL
  • K A SCHMERSAL GMBH & CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZM 161B1
  • AZM161-B1
  • AZM161-B1.
  • AZM161B1