Schmersal AZ17-11ZK

Schmersal Safety Switch, M16, Plastic, 30MM Sensor Length, 250V, 10A, No, Nc
$ 47.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schmersal AZ17-11ZK.

element14 APAC

Datasheet7 pages15 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-20.51%

Descriptions

Descriptions of Schmersal AZ17-11ZK provided by its distributors.

SCHMERSAL SAFETY SWITCH, M16, PLASTIC, 30MM SENSOR LENGTH, 250V, 10A, NO, NC
SAFETY SWITCH, SPST-NO/SPST-NC, 4A/230V; Product Range:AZ17 Series; Contact Configuration:SPST-NO, SPST-NC; Switch Terminals:Quick Connect, Solder; Contact Voltage AC Max:230V; Contact Current AC Max:4A; IP Rating:- RoHS Compliant: NA
Specifications: 1 NO & 1 NC 2 NC The compact Series AZ17 is designed for use with movable machine guards/access gates which must be closed for operator safety. Their positive-opening NC contacts provide a significantly higher level of safety than conventional springdriven switches whose contacts can weld or stick shut. And their tamper-resistant design prevents bypassing with simple tools, bent wires or other readily available means. Their IP67 rating makes them ideal for interlocking safety guards in hostile environments.

Manufacturer Aliases

Schmersal has several brands around the world that distributors may use as alternate names. Schmersal may also be known as the following names:

  • KA Schmersal
  • Schmersal Inc
  • SCMERSAL
  • K A SCHMERSAL GMBH & CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ 17-11ZK