Schmersal AZ17/170-B5

Angled Separate Actuator, 140MM Minimum Actuating Radius
$ 4.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schmersal AZ17/170-B5.

Newark

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-10.59%

Descriptions

Descriptions of Schmersal AZ17/170-B5 provided by its distributors.

ANGLED SEPARATE ACTUATOR, 140MM MINIMUM ACTUATING RADIUS
ACTUATOR, SAFETY SWITCH, ANGLED; For Use With:Schmersal AZ 17 Series Safety Switches; IP / NEMA Rating:-; Product Range:AZ 17 Series RoHS Compliant: Yes
ACTUATOR, ANGLED; For Use With: AZ 17 Series; IP / NEMA Rating: -; Product Range: -; Actuator Type: Right Angle; External Depth: 12mm; External Length / Height: 36mm; External Width: 30mm

Manufacturer Aliases

Schmersal has several brands around the world that distributors may use as alternate names. Schmersal may also be known as the following names:

  • KA Schmersal
  • Schmersal Inc
  • SCMERSAL
  • K A SCHMERSAL GMBH & CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ 17/170-B5
  • AZ 17/170B5
  • AZ17/170B5