Schmersal AZ15/16-B2

AZ15/16-B2 - Schmersal Small radius 1.8 INCH actuator key
$ 10.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schmersal AZ15/16-B2.

Newark

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-12.88%

Descriptions

Descriptions of Schmersal AZ15/16-B2 provided by its distributors.

AZ15/16-B2 - Schmersal Small radius 1.8 INCH actuator key
ACTUATOR, SAFETY SWITCH, STAINLESS STEEL; For Use With:Schmersal AZ 16 Series Safety Switches; IP / NEMA Rating:-; Product Range:AZ 16 Series RoHS Compliant: Yes
ACTUATOR, ANGLED, FLEXIBLE; Limit Switch Actuator: -; Contact Configuration: -; Contact Current AC Max: 4A; Contact Voltage AC Max: 230V; Operating Force Max: -; Product Range: -; Contact Current DC Max: -; Contact Voltage DC M

Manufacturer Aliases

Schmersal has several brands around the world that distributors may use as alternate names. Schmersal may also be known as the following names:

  • KA Schmersal
  • Schmersal Inc
  • SCMERSAL
  • K A SCHMERSAL GMBH & CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ 15/16-B2
  • AZ 15/16B2
  • AZ15/16B2