Schmersal AZ 17-02ZK

Safety Switch, With Separate Actuator, 2NC, 5N Latching Force, M16 Cable Gland
$ 48.855

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schmersal AZ 17-02ZK.

Newark

Datasheet7 pages15 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.78%

Descriptions

Descriptions of Schmersal AZ 17-02ZK provided by its distributors.

SAFETY SWITCH, WITH SEPARATE ACTUATOR, 2NC, 5N LATCHING FORCE, M16 CABLE GLAND
SWITCH, SAFETY, SEPARATE; Limit Switch Actuator: -; Contact Configuration: 2NC; Contact Current AC Max: 4A; Contact Voltage AC Max: 230V; Operating Force Max: 5N; Product Range: -; Contact Current DC Max: 4A; Contact Voltage DC
SAFETY SWITCH, DPST-NC, 4A, 230VAC/24VDC; Product Range:AZ 17 Series; Contact Configuration:DPST-NC; Switch Terminals:IDC; Contact Voltage AC Max:230V; Contact Current AC Max:4A; IP Rating:IP67; Contact Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Schmersal has several brands around the world that distributors may use as alternate names. Schmersal may also be known as the following names:

  • KA Schmersal
  • Schmersal Inc
  • SCMERSAL
  • K A SCHMERSAL GMBH & CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ17-02ZK