SchmartBoard 202-0011-01

QFP, 32-100PINS, 2"X2" Grid, Ez-version, .5MM Pitch,
$ 10
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SchmartBoard 202-0011-01.

element14 APAC

Datasheet1 page12 years ago

Jameco

Mouser

Inventory History

3 month trend:
-31.08%

Descriptions

Descriptions of SchmartBoard 202-0011-01 provided by its distributors.

QFP,32-100PINs,2"x2" GRID, EZ-VERSION,.5mm PITCH,
IC ADAPTOR, SMD/THD, 50.8MM X 50.8MM; Board Type: Prototype Board; Board Material: -; Hole Diameter: -; External Height: 2"; External Width: 2"; Board Thickness: -; Convert From: 0603, QFP,; Available until stocks are exhausted
Qfp, 32 - 100 Pins 0.5Mm Pitch, 2" X 2" Grid Ez Version; Board Type:Prototype Board; Board Material:-; Hole Diameter:-; External Height:2"; External Width:2"; Board Thickness:-; Product Range:Ez Series |Schmartboard 202-0011-01

Manufacturer Aliases

SchmartBoard has several brands around the world that distributors may use as alternate names. SchmartBoard may also be known as the following names:

  • Schmartboard Inc
  • SCHMARTBO