TE Connectivity RT8132-20-2M5

Common Mode Choke, 600VAC, 3-LINE, 20A, 2.5MH, Horizontal, Rt Series
$ 13.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT8132-20-2M5.

IHS

Datasheet9 pages0 years ago

element14 APAC

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+323%

Supply Chain

Country of OriginMainland China
Introduction Date2017-10-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity RT8132-20-2M5 provided by its distributors.

COMMON MODE CHOKE, 600VAC, 3-LINE, 20A, 2.5MH, HORIZONTAL, RT SERIES
Common Mode Choke, 3-Line, 2.5Mh, 20A; Inductance:2.5Mh; Rated Current:20A; Product Range:Rt Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schaffner RT8132-20-2M5
Common Mode Chokes Triple 2500uH 100kHz 20A 0.007Ohm DCR Thru-Hole
Common Mode Chokes / Filters 20A 2.5mH 3-Wire Horz PCB Mounting
Choke, Common Mode, 2.5 mH, 20 A
CHOKE 600VAC 3L 20A 2.5MH HORI
RT8132-20-2M5, TE CONNECTIVITY / SCHAFFNER
RT8132-20-2M5 Operating Voltage (Max): 600 VDC Current Rating (Max): 20 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 600 VDC 20 A PCB Terminal PD2 | Part Number: RT8132-20-2M5 | Internal Number: 816972-SF | RT8132-20-2M5 Operating Voltage (Max): 600 VDC Current Rating (Max): 20 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 600 VDC 20 A PCB Terminal PD2 | Part# RT8132-20-2M5 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT8132-20-2M5.