TE Connectivity RT8132-12-3M6

Common Mode Choke, 600VAC, 3-LINE, 12A, 3.6MH, Horizontal, Rt Series
$ 10.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT8132-12-3M6.

IHS

Datasheet9 pages0 years ago

element14 APAC

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+328%

Supply Chain

Country of OriginMainland China
Introduction Date2017-10-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity RT8132-12-3M6 provided by its distributors.

COMMON MODE CHOKE, 600VAC, 3-LINE, 12A, 3.6MH, HORIZONTAL, RT SERIES
Common Mode Choke, 3-Line, 3.6Mh, 12A; Inductance:3.6Mh; Rated Current:12A; Product Range:Rt Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schaffner RT8132-12-3M6
Common Mode Chokes Triple 3600uH 100kHz 12A 0.012Ohm DCR Thru-Hole
Common Mode Chokes / Filters 12A 3.6mH 3-Wire Horz PCB Mounting
Choke, Common Mode, 3.6 mH, 12 A
Data Line Filter, 2 Function(s), 600V, 12A, 4 Pin(s)
CHOKE 600VAC 3L 12A 3.6MH HORI
RT8132-12-3M6, TE CONNECTIVITY / SCHAFFNER
RT8132-12-3M6 Operating Voltage (Max): 600 VDC Current Rating (Max): 12 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 600 VDC 12 A PCB Terminal PD2 | Part Number: RT8132-12-3M6 | Internal Number: 816970-SF | RT8132-12-3M6 Operating Voltage (Max): 600 VDC Current Rating (Max): 12 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rt Series & Rt Series N: High-Performance Chokes For Demanding Application | 600 VDC 12 A PCB Terminal PD2 | Part# RT8132-12-3M6 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT8132-12-3M6.