TE Connectivity RS512-1-02

Rs512 Differential Mode Choke 250Vac, 1A Rohs Compliant: Yes |Schaffner RS512-1-02
$ 3.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RS512-1-02.

IHS

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRS612-1-02
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 1A 0.13Ohm DCR Pin
Wurth Elektronik744227
WE-SL2 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 1A, 4 Pin(s)
Wurth Elektronik744227S
Choke 51uH at 1kHz Common Mode 2-Line Surface Mount 5.5kOhms at 30MHz 1A DCR 160mOhm
Common Mode Chokes Dual 50uH 1kHz 0.025Ohm DCR Thru-Hole Box

Descriptions

Descriptions of TE Connectivity RS512-1-02 provided by its distributors.

Rs512 Differential Mode Choke 250Vac, 1A Rohs Compliant: Yes |Schaffner RS512-1-02
Differential Mode Choke Wirewound 55uH 1KHz 1A 130mOhm DCR Pin
DIFFERENTIAL MODE CHOKE, INDUCTOR, 250 VAC, 1 A, 220 UH, RS SERIES
Common Mode Chokes / Filters 1A 55uH DIFF/SYMM CHOKES
Choke, Common Mode, 55 uH, 1 A
Schaffner Differential/ Symmetrical Chokes
Single Phase EMI Filter, 250V, 0-400HzHz

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800419
  • RS 512-1/02
  • RS512-1/02