TE Connectivity RC212-0.25-47M

Common Mode Chokes / Filters RC212 Common Mode Choke 250VAC, 0.25A, 47mH, Vertical
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RC212-0.25-47M.

TME

Datasheet4 pages0 years ago

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-78.38%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity RC212-0.25-47M provided by its distributors.

Common Mode Chokes / Filters RC212 Common Mode Choke 250VAC, 0.25A, 47mH, Vertical
Common Mode Choke, 47Mh, 0.25A Rohs Compliant: Yes |Schaffner RC212-0.25-47M
Common Mode Chokes Dual 47000uH 10kHz 0.25A 2.4Ohm DCR Thru-Hole
Choke, Common Mode, 47 mH, 250 mA
RADIAL LEADED COMMON MODE CHOKES;
Single Phase EMI Filter, 250V, 0-400HzHz
RC212-0.25-47M Operating Voltage (Max): 250 VDC Current Rating (Max): .25 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 250 VDC .25 A PCB Terminal PD2 | Part Number: RC212-0.25-47M | Internal Number: 819703-SF | RC212-0.25-47M Operating Voltage (Max): 250 VDC Current Rating (Max): .25 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 250 VDC .25 A PCB Terminal PD2 | Part# RC212-0.25-47M | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty