TE Connectivity RB8532-36-0M8

Rb Open Frame Common Mode Choke, 600AC/1000VDC, 36A, Vertical, 3-WIRE High Inductance
$ 35.391
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB8532-36-0M8.

IHS

Datasheet7 pages0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.34%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity RB8532-36-0M8 provided by its distributors.

Rb Open Frame Common Mode Choke, 600AC/1000VDC, 36A, Vertical, 3-WIRE High Inductance
COMMON MODE CHOKE, 831 UH, LEADED INDUCTOR, 36A IDC, 2.3MOHMS, RB SERIES
Common Mode Chokes Triple 830uH 1kHz 36A 2.3mOhm DCR Thru-Hole
RB8532-36-0M8 Operating Voltage (Max): 600 VDC Current Rating (Max): 36 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 36 A PCB Terminal PD2 | Part Number: RB8532-36-0M8 | Internal Number: 811886-SF | RB8532-36-0M8 Operating Voltage (Max): 600 VDC Current Rating (Max): 36 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 36 A PCB Terminal PD2 | Part# RB8532-36-0M8 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811886