TE Connectivity RB6522-50-0M3

Rb Open Frame Common Mode Choke, 600AC/1000VDC, 50A, Vertical, 2-WIRE Low Inductance
$ 23.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB6522-50-0M3.

IHS

Datasheet7 pages0 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+117%

CAD Models

Download TE Connectivity RB6522-50-0M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRB6122-50-0M3
Rb Open Frame Common Mode Choke, 600AC/1000VDC, 50A, Horizontal, 2-WIRE Low Inductance

Descriptions

Descriptions of TE Connectivity RB6522-50-0M3 provided by its distributors.

Rb Open Frame Common Mode Choke, 600AC/1000VDC, 50A, Vertical, 2-WIRE Low Inductance
COMMON MODE CHOKE, 250 UH, LEADED INDUCTOR, 50A IDC, 0.9MOHMS, RB SERIES
Common Mode Chokes Dual 250uH 1kHz 50A 0.0009Ohm DCR Thru-Hole
Current Compensated Choke, 250Uh, 50A; Dc Current Rating:50A; Product Range:Rb Series; Inductance:250Μh Rohs Compliant: Yes |Schaffner RB6522-50-0M3
Inductor Dimensions ø x L: 43 x 58 mm Temperature range: -40 ... +125 °C IEC-climate category: 40/125/21 Tolerance: -30...+50% Number of Inductors L1: 1 Rated Inductance L1: 0.25 mH Rated voltage: 600 VAC / 1000 VDC
RB6522-50-0M3 Operating Voltage (Max): 600 VDC Current Rating (Max): 50 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 50 A PCB Terminal PD2 | Part Number: RB6522-50-0M3 | Internal Number: 811875-SF | RB6522-50-0M3 Operating Voltage (Max): 600 VDC Current Rating (Max): 50 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 50 A PCB Terminal PD2 | Part# RB6522-50-0M3 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811875