Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN9222R-10-06

Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
$ 4.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222R-10-06.

IHS

Datasheet7 pages0 years ago

Electro Sonic

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
-17.66%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Power Entry Module C14 Panel 12A, SPST Switch, Snap-in, panel 1,5mm DC11.0001.203
Schurter6100.4315
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN9222S-10-06
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9222B-10-06
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9222R-10-06 provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
EMI POWER LINE FILTER, 10A, 373 uA; Conn; Capacitance:0.1µF; Voltage Rating:250VAC; Filter Type:IEC, Mains; Current Rating:10A; Filter Terminals:Quick Connect; Inductance Min:225µH; Leakage Current Max:300µA; Product Ran
FN9222R-10-06 Current Rating (Max): 10 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 10 A Filtered 180 µA FASTON | Part Number: FN9222R-10-06 | Internal Number: 803762-SF | FN9222R-10-06 Current Rating (Max): 10 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 10 A Filtered 180 µA FASTON | Part# FN9222R-10-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803762
  • FN 9222R-10-06