Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN9222S-10-06

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Plug
$ 5.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222S-10-06.

IHS

Datasheet7 pages0 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.13%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Power Entry Module C14 Panel 12A, SPST Switch, Snap-in, panel 1,5mm DC11.0001.203
TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter6100.4315
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN9222B-10-06
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9222S-10-06 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Plug
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
AC Power Entry Modules 10A FASTON SNAP IN-V CMPACT HI-PRFM MOD
IEC INLET, 1-PHASE, 10A PEM, FAST-ON, SNAP-IN, NO RESISTOR, FN 9222 SERIES
Schaffner Compact High-Performance Modules
IEC Inlet Filter 250VAC, 10A, Fas
FN9222S-10-06, TE CONNECTIVITY / SCHAFFNER
PWR ENT RCPT IEC320-C14 PANEL QC
FILTER IEC SNAP IN 10A 6.3FAST
Emi Power Line Filter, 10A, 373 Ua; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner Te Connectivity FN9222S-10-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803748
  • FN 9222S-10-06
  • FN 9222S-10/06
  • FN9222S-10/06