TE Connectivity FN7660-10-M3

EMI Feedthrough Filters 10A TERMINAL 0.5Nm FEED-THROUGH FILTERS
$ 95.565
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN7660-10-M3.

IHS

Datasheet4 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN7660-10-M3 provided by its distributors.

EMI Feedthrough Filters 10A TERMINAL 0.5Nm FEED-THROUGH FILTERS
SINGLE PHASE BULKHEAD 10 A DC FEEDTHROUGH FILTER,M3 TERMINAL
FEED THROUGH FILTER 130VDC/130 VAC 10A 10NF 58NH
FN7660-10-M3, TE CONNECTIVITY / SCHAFFNER
Schaffner Feed-Through Filters
FILTER LC(PI) 58NH/10000PF BOLT
FEED THROUGH CAP, 10NF, 20%, BULKHEAD; Capacitance:0.01µF; Voltage Rating:650V; Current Rating:10A; Capacitor Case Style:-; Capacitor Mounting:Bulkhead Mount; Capacitance Tolerance:± 20%; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801795
  • FN 7660-10/M3
  • FN7660-10/M3