TE Connectivity FN7611-32-M4

Power Line Filter 50Hz/60Hz 32A 300VAC/1000VDC Threaded Stud Panel Mount
$ 147.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN7611-32-M4.

IHS

Datasheet4 pages0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.46%

Supply Chain

Country of OriginMainland China
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN7611-32-M4 provided by its distributors.

Power Line Filter 50Hz/60Hz 32A 300VAC/1000VDC Threaded Stud Panel Mount
EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS
AC FEED-THROUGH FILTER 32A M4 FN 761X SERIES
FN7611-32-M4, TE CONNECTIVITY / SCHAFFNER
Schaffner Feed-Through Filters
FILTER LC(PI) 70NH/0.022UH BOLT
FEED THROUGH CAP, 22NF, 20%, BULKHEAD; Capacitance:0.022µF; Voltage Rating:1kVDC; Current Rating:32A; Capacitor Case Style:-; Capacitor Mounting:Bulkhead Mount; Capacitance Tolerance:± 20%; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800023
  • FN 7611-32-M4
  • FN7611-32-M4.
  • FN7611-32/M4