TE Connectivity FN700Z-10-06

Power Line Filter 0Hz to 400Hz 10A 250VAC Threaded Stud Flange Mount
$ 488.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN700Z-10-06.

TME

Datasheet3 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginHungary
Introduction Date2002-01-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN700Z-10-06 provided by its distributors.

Power Line Filter 0Hz to 400Hz 10A 250VAC Threaded Stud Flange Mount
Power Line Filters 10A HI-V PRTC FASTON 3-STAGE NEMP FILTERS
SINGLE PHASE CHASSIS MOUNT 10 A FILTER FAST-ON SURGE PROTECTED
FN700Z-10-06, TE CONNECTIVITY / SCHAFFNER
SINGLE PHASE 3-STAGE FILTER 25 0VAC 10A
POWER LINE FILTER, 1-PH, 11.6A, 250VAC;
LINE FILTER 250VAC 10A CHASS MNT
FILTR IEC CHASSIS 10A 6.3 FAST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800403
  • FN 700Z-10 -06
  • FN 700Z-10-06
  • FN700Z-10/06