TE Connectivity FN410-6-02

SCHAFFNER FN410-6-02 Power Line Filter, 0.033 F, 250 V, 6 A, Standard, Through Hole, 800 H
$ 22.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN410-6-02.

IHS

Datasheet3 pages0 years ago

Electro Sonic

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+38.46%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN410-6-02 provided by its distributors.

SCHAFFNER FN410-6-02 Power Line Filter, 0.033 F, 250 V, 6 A, Standard, Through Hole, 800 H
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
FN 410-6-02 Schaffner Filter PCB filters; 250VAC; 50/60Hz; 6A(6.9A); L1:0.8mH; L2:0.8mH; Cx:33nF; Cy:2.2nF
SINGLE PHASE PCB 6 A FILTER PIN CONNECTION TWO-STAGE
Power Line Filters 6A / 2 STAGE PCB FILTER
FN410-6-02, TE CONNECTIVITY / SCHAFFNER
PCB Mount Filter 250VAC, 2-Stage,
FILTER, 6A, 2 STAGE, PCB MOUNT; Capacitance:33000pF; Voltage Rating:250V; Filter Type:Standard; Current Rating:6A; Terminals:Through Hole;
FILTER, 6A, 2 STAGE, PCB MOUNT; Voltage Rating, AC:250V; Current Rating:6A; No. of Phases:1; External Length / Height:19mm; Width, External:33mm; External Depth:72mm; Approval Bodies:VDE, SEV, UL, CSA; Capacitance X Type Capacitor:0.033µF; Capacitance Y Type Capacitor:2200pF; Fixing Centres LxW:60 x 30; Inductance:2mH; Lead Cross-section Depth:0.8mm; Lead Length:7mm; Leakage Current:0.21mA; Max Operating Temperature:85°C; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; Min Temperature Operating:-25°C; No. of Inductors:4; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Width, Lead Cross-section:0.8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800110
  • FN 410-6-02
  • FN 410-6/02
  • FN410-6/02
  • FN410602