TE Connectivity FN410-1-02

Power Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
$ 21.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN410-1-02.

IHS

Datasheet3 pages0 years ago

element14 APAC

Newark

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN410-1-02 provided by its distributors.

Power Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Filter, Power Line, Emi, 1A, 373Ua; Capacitance:33000Pf; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Current Rating:1A; Filter Terminals:Through Hole; Inductance Min:10Mh; Leakage Current Max:373Μa; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN410-1-02
FILTER, 1A PCB 2 STAGE; Voltage rating, AC:250V; Current rating:1A; Phases, No. of:1; Length / Height, external:19mm; Width, external:33mm; Depth, external:72mm; Approval Bodies:VDE, SEV, UL, CSA; Capacitance, X type capacitor:0.033µF; Capacitance, Y type capacitor:2200pF; Capacitors, X type No. of:1; Capacitors, Y type No. of:2; Centres, fixing LxW:60 x 30; Current, leakage:0.21mA; Depth, lead cross-section:0.8mm; Frequency, supply max:400Hz; Frequency, supply min:0Hz; Inductance:2mH; Inductors, No. of:4; Length, lead:7mm; Standard:IEC950; Temp, op. max:85°C; Temp, op. min:-25°C; Width, lead cross-section:0.8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800108
  • FN 410-1-02
  • FN 410-1/02
  • FN410-1/02
  • FN410102