TE Connectivity FN406-8.4-02

Emc Filter Ultra Compact 1-PH 250VAC 8.4A Pcb Fn 406 Series
$ 9.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN406-8.4-02.

IHS

Datasheet4 pages0 years ago

element14 APAC

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-17.18%

CAD Models

Download TE Connectivity FN406-8.4-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN406-8.4-02 provided by its distributors.

EMC FILTER ULTRA COMPACT 1-PH 250VAC 8.4A PCB FN 406 SERIES
PCB Mount Filter 250VAC, 8.4A, Co
Single Phase EMI Filter, 250V, 50/60HzHz
FN406-8.4-02, TE CONNECTIVITY / SCHAFFNER
Power Line Filter, 1Ph, 9.6A/250Vac, Tht; Capacitance:0.1Μf; Voltage Rating:250Vac; Filter Type:1 Phase; Current Rating:9.6A; Filter Terminals:Through Hole; Inductance Min:300Μh; Leakage Current Max:373Μa; Product Range:Fn 406 Rohs Compliant: Yes |Schaffner FN406-8.4-02

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800822
  • FN 406-8.4-02