TE Connectivity FN406-0.5-02

Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
$ 8.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN406-0.5-02.

IHS

Datasheet4 pages0 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+249%

CAD Models

Download TE Connectivity FN406-0.5-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN406-0.5-02 provided by its distributors.

Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Filter, 0.5A, Pcb Mount; Capacitance:0.1Μf; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Current Rating:500Ma; Filter Terminals:Through Hole; Inductance Min:24Mh; Leakage Current Max:210Μa; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN406-0.5-02
Filter Type = Ultra Compact EMC Filter / Voltage Rating VAC = 250 / Rated inductance = 24(2x) / Current Rating mA = 500 / Termination Type = PCB Pins / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Inductance mH = 24 / Capacitance Cx nF = 100 / Capacitance Cy nF = 2.2 / Resistance MOhm = 1 / Length mm = 45 / Width mm = 16 / Height mm = 28 / Leakage Current uA = 373 / Combustibility Class = UL 94 V-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800585
  • FN 406-0.5-02
  • FN-406-0.5-02