TE Connectivity FN405-1-02

Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
$ 8.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN405-1-02.

IHS

Datasheet3 pages0 years ago

Electro Sonic

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+687%

CAD Models

Download TE Connectivity FN405-1-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN405-1-02 provided by its distributors.

Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
FILTER AC EMI 1 PH OP-V 250VAC CURR 1A PCB MNT FN 405 SERIES 2000VAC(L-G)
PCB Mount Filter 250VAC 1A H 19.5mm
Power Line Filters LO PRO PCB MOUNT 1A
SCHAFFNER FN405-1-02 Capacitance:15nF
250V 1A 10mH 15nF 36mm*31mm*31mm
Mains filter Dimensions L x W x H: 36 x 31 x 19.5 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Attenuation @ 10 MHz: 38 dB Attenuation @ 150 MHz: 48 dB Rated voltage: 250 VAC
Filter, 1A, Pcb Mount; Capacitance:15000Pf; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Current Rating:1A; Filter Terminals:Through Hole; Inductance Min:10Mh; Leakage Current Max:200Μa; Product Range:Fn405 Series; Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN405-1-02

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800104
  • FN 405-1-02