TE Connectivity FN405-0.5/02

Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Datasheet

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsFN405-0.5/02595
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN405-0.5/02.

element14

Datasheet2 pages18 years ago

Mouser

Related Parts

Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Littelfuse0215.630MXP
0215.630MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 5/8, Voltage: 250VAC
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 7.6mm Ammo CCC/SEMKO/VDE/cULus
Schurter0034.6613
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8.5mm Thermoplastic

Descriptions

Descriptions of TE Connectivity FN405-0.5/02 provided by its distributors.

Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
PCB Mount Filter; Filter Type:RFI; Current Rating:500A; Capacitance:0.015µF; Current Rating:0.5A; Inductance:24mH ;RoHS Compliant: Yes
FILTER, 0.5A, PCB MOUNT; Voltage Rating, AC:250V; Current Rating:0.5A; No. of Phases:1; External Length / Height:19.5mm; Width, External:36mm; External Depth:31mm; Approval Bodies:VDE, SEV, UL, CSA; Capacitance X Type Capacitor:0.015µF; Capacitance Y Type Capacitor:2200pF; Inductance:24mH; Lead Diameter:0.8mm; Lead Length:7mm; Leakage Current:0.2mA; Max Operating Temperature:85°C; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; Min Temperature Operating:-25°C; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 405-0.5/02