TE Connectivity FN402B-1-02

Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
$ 8.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN402B-1-02.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Sager Electronics

TME

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN402B-1-02 provided by its distributors.

Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
MALE IEC FILTER PCB MOUNT RATED AT 1A 250 V AC OPERATING FREQUENCY DC TO 400HZ
Power Line Filters 1A MED PBC MOUNT PCB FILTERS
PCB Mount Filter 250VAC, 1A, <5uA
FN402B-1-02, TE CONNECTIVITY / SCHAFFNER
PCB Mount Filter; Filter Type:RFI; Current Rating:1A; Voltage Rating:250V; Capacitance:0.1µF; Current Rating:1A; Features:Medical; Inductance:10mH; Leaded Process Compatible:Yes; Mounting Type:PCB; Terminal Type:PCB Mount ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800538
  • FN 402B-1-02
  • FN 402B-1/02
  • FN402B-1/02
  • FN402B1/02