TE Connectivity FN402-2.5-02

Power Line Filter Single Phase 0Hz to 400Hz 2.5A 250VAC PC Pins Thru-Hole
$ 8.493
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN402-2.5-02.

IHS

Datasheet4 pages0 years ago

Farnell

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN402-2.5-02 provided by its distributors.

Power Line Filter Single Phase 0Hz to 400Hz 2.5A 250VAC PC Pins Thru-Hole
Power Line Filters 2.5A 250VAC 50/60HZ LOW-COST PCB FILTER
PCB Mount Filter 250VAC, 2.5A, H
SINGLE PHASE PCB 2.5 A FILTER PIN CONNECTION
FN402-2.5-02, TE CONNECTIVITY / SCHAFFNER
SINGLE PHASE EMI FILTER, 250V, 50-6;
Filter, 2.5A, Pcb Mount; Capacitance:0.1Μf; Voltage Rating:250Vac; Filter Type:Standard; Current Rating:2.5A; Filter Terminals:Through Hole; Inductance Min:2Mh; Leakage Current Max:190Μa; Product Range:-; Svhc:No Svhc (15-Jan-2019); Rohs Compliant: Yes |Schaffner FN402-2.5-02

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800534
  • FN 402-2.5-02