TE Connectivity FN402-1-02

Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
$ 7.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN402-1-02.

IHS

Datasheet4 pages0 years ago

Farnell

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+433%

CAD Models

Download TE Connectivity FN402-1-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN402-1-02 provided by its distributors.

Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Mains filter Dimensions L x W x H: 45 x 28 x 16.5 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Attenuation @ 10 MHz: 48 dB Attenuation @ 150 MHz: 42 dB Rated voltage: 250 VAC
Pcb Power Line Filter, 1A, 373Ua; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:-; Filter Output Terminals:-; Inductance:10Mh Rohs Compliant: Yes |Schaffner FN402-1-02
Capacitance:0.1µF; Voltage Rating:250VAC; Filter Type:Standard; Current Rating:1A; Filter Terminals:Through Hole; Inductance Min:10mH; Leakage Current Max:190µA; Product Range:FN402 Series; SVHC:No SVHC (15-Jan-2019); Bleed Resistor Resistance:1Mohm; Capacitance X:100nF; Capacitance Y:2.2nF; External Depth:28mm; External Length / Height:16.5mm; External Width:45mm; Fixing Centres LxW:33 x 20; Lead Diameter:0.6mm; Lead Length:4mm; No. of Inductors:2; No. of Phases:Single Phase; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; RMS Current (Irms):1.2A; Supply Frequency Max:400Hz; Supply Frequency Min:0Hz; Voltage Rating VAC:250V; Weight:40g

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800532
  • FN 402-1-02