TE Connectivity FN356-36-24

Power Line Filter General Purpose 0Hz to 60Hz 36A 440VAC Threaded Stud Chassis Mount
$ 396.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN356-36-24.

TME

Datasheet4 pages0 years ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Descriptions

Descriptions of TE Connectivity FN356-36-24 provided by its distributors.

Power Line Filter General Purpose 0Hz to 60Hz 36A 440VAC Threaded Stud Chassis Mount
3-PHASE 36 A INPUT HIGH-CURRENT FILTER, SCREW TERMINAL
FN356-36-24, TE Connectivity / SCHAFFNER EMC
Schaffner Three Phase High-Current Filters
Three Phase EMI Filter, 440V, 60HzHz
3 PHASE NEUTRAL FILTER 440VAC 806098
FILTER 3PHASE NEUTRAL LINES 36A
FILTER, 36A, 3 PHASE, NEUTRAL; Filter Type:3-Phase + Neutral Line; Current Rating:36A; Capacitance:2µF; Inductance Min:950µH; SVHC:No SVHC (20-Jun-2011); Termination Type:Stud; Approval Bodies:SEV, CSA; External Depth:189.5mm; External Length / Height:80mm; External Width:105mm; Inductance:0.95mH; Leakage Current:2.58mA; No. of Phases:Three; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; RMS Current Max:41.5A; Standard:IEC950; Supply Frequency Max:400Hz; Supply Frequency Min:0Hz; Terminal Type:M6 Screw; Voltage Rating VAC:250V; Weight:1.2kg
Mains filter Dimensions L x W x H: 190.8 x 105 x 80 mm Temperature range: -25 ... +100 °C Test voltage: 1900 VDC, 2 sec Weight: 1.6 kg IEC-climate category: 25/100/21 Phases: 3-phase Protection class: IEC/EN 60939 Protection rating: IP00 Termination type: Screw Connection Rated voltage: 440 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806098
  • FN 356 - 36 -24
  • FN 356-36-24
  • FN356--36-24
  • FN3563624