TE Connectivity FN356-25-24

Power Line Filter General Purpose 0Hz to 60Hz 25A 440VAC Quick Connect Flange Mount
$ 51.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN356-25-24.

TME

Datasheet4 pages0 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginHungary
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN356-25-24 provided by its distributors.

Power Line Filter General Purpose 0Hz to 60Hz 25A 440VAC Quick Connect Flange Mount
FILTER, 25A, 3 PHASE, NEUTRAL; Current Rating:25A; Voltage Rating:250V; Filter Type:3 Phase + Neutral Line; Filter Terminals:Stud; Inductance Min:-; Capacitance:-; Leakage Current Max:2.85mA; Product Range:-; SVHC:No SVH
Mains filter Dimensions L x W x H: 190.8 x 105 x 80 mm Temperature range: -25 ... +100 °C Test voltage: 1900 VDC, 2 sec Weight: 1.5 kg IEC-climate category: 25/100/21 Phases: 3-phase Protection class: IEC/EN 60939 Protection rating: IP00 Termination type: Screw Connection Rated voltage: 440 VAC
FILTER, 25A, 3 PHASE, NEUTRAL; Voltage Rating, AC:250V; Current Rating:25A; No. of Phases:3; External Length / Height:80mm; Width, External:105mm; External Depth:140mm; Approval Bodies:SEV, CSA; Inductance:1.3mH; Leakage Current:2.85mA; Max RMS Current:28.7A; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; Standard:IEC950; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Terminal Type:M6 Screw; Weight:1.5kg

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11030207-00
  • 800359
  • FN 356-25-24
  • FN356--25-24
  • FN356-25/24
  • FN3562524