TE Connectivity FN355-3-05

Power Line Filter EMI/EMC 0Hz to 400Hz 3A 440VAC Faston Flange Mount Medical
$ 44.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN355-3-05.

IHS

Datasheet4 pages0 years ago

Master Electronics

element14

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+361%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN355-3-05 provided by its distributors.

Power Line Filter EMI/EMC 0Hz to 400Hz 3A 440VAC Faston Flange Mount Medical
3A 440 V AC 400HZ FLANGE MOUNT POWER LINE FILTER WITH TAB TERMINALS
3 Phase & Neutral Compact Filter 440VAC 3A
Schaffner General Purpose Filters
Three-Phase Filter; Filter Type:RFI; Current Rating:3A; Voltage Rating:440V; Current Rating:3A; Inductance:1mH; Series:FN355 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800090
  • FN 355 - 3 /05
  • FN 355-3-05
  • FN 355-3/05
  • FN355-3/05