TE Connectivity FN351-8-29

Power Line Filter 0Hz to 60Hz 8A 440VAC Terminal Block Flange Mount
$ 284.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN351-8-29.

IHS

Datasheet5 pages6 years ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN351-8-29 provided by its distributors.

Power Line Filter 0Hz to 60Hz 8A 440VAC Terminal Block Flange Mount
8A 440 V AC 60HZ FLANGE MOUNT POWER LINE FILTER WITH SCREW TERMINALS
Schaffner High Power Filters for Drives
Three Phase EMI Filter, 440V, 60HzHz
FN351-8-29, TE CONNECTIVITY / SCHAFFNER
POWER LINE FILTER, 3 PHASE, 8A, 440VAC; Current Rating: 8A; Voltage Rating: 440VAC; Filter Type: 3 Phase; Filter Terminals: Terminal Block; Inductance Min: 7.6mH; Capacitance: 1.6µF; Leakage Current Max: 1.9mA; Product Range: FN
Power Line Filter, 8A, 1.9Ma; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:8A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 351 Series Rohs Compliant: Yes |Schaffner FN351-8-29

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800473
  • FN 351-8-29