TE Connectivity FN351-36-33

Power Line Filter General Purpose EMC 0Hz to 60Hz 36A 440VAC Terminal Block Chassis Mount
$ 253.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN351-36-33.

IHS

Datasheet5 pages6 years ago

element14 APAC

Arrow Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN351-36-33 provided by its distributors.

Power Line Filter General Purpose EMC 0Hz to 60Hz 36A 440VAC Terminal Block Chassis Mount
FILTER AC GENERAL PURPOSE EMC 3 PH OP-V 440VAC 36A CHASSIS MNT FN 351 SERIES
Schaffner High Power Filters for Drives
Three Phase EMI Filter, 440V, 60HzHz
FN351-36-33, TE CONNECTIVITY / SCHAFFNER
3 Phase Flat Mount Filter 440VAC,
Mains filter, 3 Phase 36A 440V
POWER LINE FILTER, 3 PHASE, 36A, 440VAC; Current Rating: 36A; Voltage Rating: 440VAC; Filter Type: 3 Phase; Filter Terminals: Terminal Block; Inductance Min: 1.3mH; Capacitance: 4.4µF; Leakage Current Max: 28mA; Product Range: F
Power Line Filter, 36A, 28Ma; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:36A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 351 Series Rohs Compliant: Yes |Schaffner FN351-36-33

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800475
  • FN 351-36-33