TE Connectivity FN350-20-29

Power Line Filter 0Hz to 400Hz 20A 250VAC Terminal Block Flange Mount
$ 134.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN350-20-29.

IHS

Datasheet4 pages0 years ago

Arrow Electronics

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-11.28%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN350-20-29 provided by its distributors.

Power Line Filter 0Hz to 400Hz 20A 250VAC Terminal Block Flange Mount
DC FILTER 1-PH EMC/RFI 250VAC 20A CHASSIS IP21 FN 350 SERIES
Schaffner High Power Filters for Drives
FN350-20-29, TE CONNECTIVITY / SCHAFFNER
Single Phase Chassis Filter 250VA
Power Line Filters FN350-20/29
LINE FILTER 250VAC 20A CHASS MNT
FN 350-20/29 HIGH POWER FILTER
Filter, 20A, Motor Drive; Current Rating:20A; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Filter Terminals:Safety; Inductance Min:-; Capacitance:-; Leakage Current Max:4.9Ma; Product Range:-; Svhc:No Svhc (15-Jan-2019); Approval Rohs Compliant: Yes |Schaffner FN350-20-29

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800470
  • FN 350-20-29