TE Connectivity FN3359-180-28

Power Line Filter 0Hz to 60Hz 180A 520VAC Threaded Stud Flange Mount
$ 842.723
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3359-180-28.

TME

Datasheet5 pages0 years ago

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3359-180-28 provided by its distributors.

Power Line Filter 0Hz to 60Hz 180A 520VAC Threaded Stud Flange Mount
Power Line Filter 0 Hz to 60Hz 197A 520Vac Screw Chassis Mount
Schaffner High Performance 3-Phase Filt
FN3359-180-28, TE CONNECTIVITY / SCHAFFNER
3-PHASE 180 A INPUT FILTER SCREW TERMINAL
3 PHASE HIGH CURRENT FILTER 52 0VAC 180A
Power Line Filters 3 PHASE FILTER
POWER LINE FILTER, 3-PH, 180A, 520VAC;
LINE FILTER 180A CHASSIS MOUNT
FILTR 3 PHASE CHASSIS 180A M10
Line Filter, 180A, 6Ma; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:180A; No. Of Phases:Three Phase; No. Of Stages:3 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN3359-180-28

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800987
  • FN 3359-180/28
  • FN3359 - 180-28
  • FN3359-180/28