TE Connectivity FN332Z-6-05

Schaffner FN332Z Series 6A 250 V ac 400Hz Flange Mount Power Line Filter, with Tab Terminals
$ 24.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN332Z-6-05.

IHS

Datasheet4 pages0 years ago

Master Electronics

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN332Z-6-05 provided by its distributors.

Schaffner FN332Z Series 6A 250 V ac 400Hz Flange Mount Power Line Filter, with Tab Terminals
Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
Power Line Filters 6A FASTON CHASSIS MNT PERFORMANCE FLTR
SINGLE PHASE CHASSIS MOUNT 6 A FILTER FAST-ON SURGE PROTECTED
POWER LINE FILTER, 1PH, 7.3A, 250VAC, QC
Schaffner Chassis Mount Performance Filter
250V 6A 800¦ÌH 15nF 45mm*65.6mm*65.6mm
FN332Z-6-05, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 6A CHASS MNT
SINGLE PHASE COMPACT CHASSIS F
Mains filter Dimensions L x W x H: 41 x 24 x 45 mm Temperature range: -25 ... +100 °C IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC
Power Line Filter, 1-Phase, 7.3A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:7.3A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schaffner FN332Z-6-05

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801239
  • FN 332Z- 6 -05
  • FN 332Z-6-05
  • FN 332Z-6/05
  • FN332Z-6/05
  • FN332Z-605
  • FN332Z605