TE Connectivity FN332-10A-05

Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Chassis Mount
$ 18.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN332-10A-05.

IHS

Datasheet4 pages0 years ago

element14 APAC

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+219%

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN332-10A-05 provided by its distributors.

Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Chassis Mount
Power Line Filters 10A COMPACT HOUSING PERFORMANCE EMI
Single-Phase Filter Base mount EMC Filters ROHS
Schaffner Chassis Mount Performance Filter
SINGLE PHASE COMPACT CHASSIS F ILTER 250VAC 10A
SINGLE PHASE CHASSIS MOUNT 10 A FILTER FAST-ON
FN332-10A-05, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 10A CHASS MNT
POWER LINE FILTER, 1PH, 12A, 250VAC, QC; Current Rating:12A; Voltage Rating:250VAC; Filter Type:1 Phase; Filter Terminals:Quick Connect; Inductance Min:500µH; Capacitance:15000pF; Leakage Current Max:340µA; Product Range:FN 332 RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800102
  • FN 332-10A-05
  • FN332-10A-05.
  • FN332-10A/05