TE Connectivity FN3311-600-99-C16-R55

3 Phase Busbar Filter 500Vac, 600A, 33Nf, 1Mohm |Schaffner FN3311-600-99-C16-R55
$ 928.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3311-600-99-C16-R55.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3311-600-99-C16-R55 provided by its distributors.

3 Phase Busbar Filter 500Vac, 600A, 33Nf, 1Mohm |Schaffner FN3311-600-99-C16-R55
Power Line Filter 0Hz to 60Hz 600A 520VAC Busbar Panel Mount
Power Line Filters 600A 250kVA w/Cy cap 3x520/300VAC filter
LINE FILTER 520/300VAC 600A CHAS
FN3311-600-99-C16-R55 Current Rating: 600 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & Compact Power Line Ac Emc/rfi Filter (Fn3310 / Fn3311) | 600 A Busbar DELTA (3 wire + ground) | Part Number: FN3311-600-99-C16-R55 | Internal Number: 813427-SF | FN3311-600-99-C16-R55 Current Rating: 600 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & Compact Power Line Ac Emc/rfi Filter (Fn3310 / Fn3311) | 600 A Busbar DELTA (3 wire + ground) | Part# FN3311-600-99-C16-R55 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 813427
  • FN 3311-600-99-C16-R55
  • FN3311-600-99-C16R55
  • FN331160099C16R55