TE Connectivity FN3311-250-99-C16-R55

3 Phase Busbar Filter 500Vac, 250A, 33Nf, 1Mohm |Schaffner FN3311-250-99-C16-R55
$ 648.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3311-250-99-C16-R55.

IHS

Datasheet4 pages0 years ago

Electro Sonic

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3311-250-99-C16-R55 provided by its distributors.

3 Phase Busbar Filter 500Vac, 250A, 33Nf, 1Mohm |Schaffner FN3311-250-99-C16-R55
Power Line Filter EMI/EMC 50Hz 250A 520VAC Busbar Flange Mount
Power Line Filters 250A 100kVA w/Cy cap 3x520/300VAC filter
IC CLK BUF 1:10 200MHZ 24TSSOP
LINE FILTER 520/300VAC 250A CHAS
FN3311-250-99-C16-R55 Current Rating: 250 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & Compact Power Line Ac Emc/rfi Filter (Fn3310 / Fn3311) | 250 A Busbar DELTA (3 wire + ground) | Part Number: FN3311-250-99-C16-R55 | Internal Number: 813425-SF | FN3311-250-99-C16-R55 Current Rating: 250 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & Compact Power Line Ac Emc/rfi Filter (Fn3310 / Fn3311) | 250 A Busbar DELTA (3 wire + ground) | Part# FN3311-250-99-C16-R55 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 813425
  • FN331125099C16R55