TE Connectivity FN3310-250-99-R5

Power Line Filter EMI/EMC 0Hz to 60Hz 250A 520VAC Busbar Chassis Mount
$ 534.084
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3310-250-99-R5.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginHungary
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3310-250-99-R5 provided by its distributors.

Power Line Filter EMI/EMC 0Hz to 60Hz 250A 520VAC Busbar Chassis Mount
3 Phase Busbar Filter 500Vac, 250A, 1Mohm |Schaffner FN3310-250-99-R5
Power Line Filters 250A 100kVA 3x520VAC w/o Cy cap AC filte
LINE FLTR 520VAC 250A CHASS MNT
FN3310-250-99-R5 Current Rating: 250 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 480 VAC 3-Phase Filters & Fn3310 / Fn3311 Compact Power Line Ac Emc/rfi Filter | 250 A Busbar DELTA (3 wire + ground) | Part Number: FN3310-250-99-R5 | Internal Number: 815019-SF | FN3310-250-99-R5 Current Rating: 250 A Input Termination Type: Busbar Output Termination Type: Busbar Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 480 VAC 3-Phase Filters & Fn3310 / Fn3311 Compact Power Line Ac Emc/rfi Filter | 250 A Busbar DELTA (3 wire + ground) | Part# FN3310-250-99-R5 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 815019
  • FN 3310-250-99-R5