TE Connectivity FN3288IT-25-33-C34-R60

Filter Emc/rfi 3 Phase Slim Book Style High Perf. It 480VAC 25A Term 33 Cy 4.4UF
$ 187.227
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3288IT-25-33-C34-R60.

IHS

Datasheet9 pages0 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TME

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN3288IT-25-33-C34-R60 provided by its distributors.

FILTER EMC/RFI 3 PHASE SLIM BOOK STYLE HIGH PERF. IT 480VAC 25A TERM 33 CY 4.4UF
Smallest Book-Style EMC/RFI Filter for Inverter and Power Drive Systems
FN3288IT-25-33-C34-R60, TE CONNECTIVITY / SCHAFFNER
POWER LINE FILTER, 3 PHASE, 25A, 530VAC;
3 PHASE SLIM BOOK STYLE HIGH P
Power Line Filter, 3 Phase, 25A, 530Vac; Filter Applications:General Purpose; Voltage Rating:530Vac; Current Rating:25A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3288IT-25-33-C34-R60

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN3288IT2533C34R60