TE Connectivity FN3288-16-44-C35-R65

Power Line Filter, General Purpose, 530 VAC, 16 A, Three Phase, 2 Stage, Chassis Mount
$ 139.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3288-16-44-C35-R65.

IHS

Datasheet9 pages0 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+545%

Supply Chain

Country of OriginHungary
Introduction Date2018-11-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN3288-16-44-C35-R65 provided by its distributors.

Power Line Filter, General Purpose, 530 VAC, 16 A, Three Phase, 2 Stage, Chassis Mount
Power Line Filter 3-Phase 0Hz to 60Hz 16A 760VAC Terminal Block Chassis Mount
Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 16A, STB Terminal 44, Cy 4.5uF
FILTER 3-PH EMC/RFI SLIM BOOK 480VAC 16A TERM 44 CY 4.5UF FN 3288 SERIES
Box Terminal Block Inverters Power Drive Systems Two Stage EMC/EMI Line Filter 16A DC~60Hz 530V 305V -40C~100C
FN3288-16-44-C35-R65, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 530V/305VAC 16A CHAS
Power Line Filter, 3 Phase, 16A, Tb; Filter Applications:General Purpose; Voltage Rating:530Vac; Current Rating:16A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3288-16-44-C35-R65
FN3288-16-44-C35-R65 Current Rating: 16 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 16 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3288-16-44-C35-R65 | Internal Number: 817993-SF | FN3288-16-44-C35-R65 Current Rating: 16 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 16 A Terminal Block DELTA (3 wire + ground) | Part# FN3288-16-44-C35-R65 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty