TE Connectivity FN3287-16-44-C21-R65

3 Phase Slim Book Style Standard Line Filter 480VAC, 16A, STB Terminal 44, Cy 220nF, SAP # 820845
$ 126.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3287-16-44-C21-R65.

IHS

Datasheet9 pages0 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+400%

Supply Chain

Country of OriginThailand
Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN3287-16-44-C21-R65 provided by its distributors.

3 Phase Slim Book Style Standard Line Filter 480VAC, 16A, STB Terminal 44, Cy 220nF, SAP # 820845
FN3287-16-44-C21-R65, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 530V/305VAC 16A CHAS
3 PHASE SLIM BOOK STYLE STANDA
FN3287-16-44-C21-R65 Current Rating: 16 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 480 VAC 3-Phase Filters & Smallest Book-Style Emc/rfi Filter For Inverters And Power Drive | 16 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3287-16-44-C21-R65 | Internal Number: 820845-SF | FN3287-16-44-C21-R65 Current Rating: 16 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 480 VAC 3-Phase Filters & Smallest Book-Style Emc/rfi Filter For Inverters And Power Drive | 16 A Terminal Block DELTA (3 wire + ground) | Part# FN3287-16-44-C21-R65 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN32871644C21R65