TE Connectivity FN3280H-80-35

Power Line Filter 3-Phase 0Hz to 60Hz 80A 520VAC Terminal Block Chassis Mount Medical
$ 586.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3280H-80-35.

Electro Sonic

Datasheet4 pages0 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3280H-80-35 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 80A 520VAC Terminal Block Chassis Mount Medical
3-PHASE 80 A CHASSIS MOUNT INPUT FILTER SAFETY TERMINAL BLOCK HIGH VOLTAGE
3 PHASE NEUTRAL FILTER 20VAC 80A HIGH PERFORMA
FN3280H-80-35, TE CONNECTIVITY / SCHAFFNER
3 Phase & Neutral Filter 520VAC,
LINE FILTER 480VAC 80A CHASS MNT
Power Line Filter, 80A, 1Ma; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:80A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 3280 Series Rohs Compliant: Yes |Schaffner FN3280H-80-35

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806125
  • FN 3280H-80-35
  • FN3280H- 80-35
  • FN3280H-80/35