TE Connectivity FN3270H-800-99

3 Phase Compact Filter 520Vac, 800A Rohs Compliant: Yes |Schaffner FN3270H-800-99
$ 1,628.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-800-99.

TME

Datasheet5 pages0 years ago

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+20.00%

Supply Chain

Country of OriginThailand
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3270H-800-99 provided by its distributors.

3 Phase Compact Filter 520Vac, 800A Rohs Compliant: Yes |Schaffner FN3270H-800-99
Power Line Filter EMC/RFI 0Hz to 60Hz 800A 520VAC Busbar Flange Mount
Power Line Filters 3PHASE 800A EMC/RFI 520VAC
3 PHASE COMPACT FILTER 520VAC 800A
LINE FILTER 800A CHASSIS MOUNT
FILTER, THREE PHASE, 800A, 520VAC; Current Rating: 800A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: -; Capacitance: -; Leakage Current Max: 59.5mA; Product Range: FN 3270 Seri

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 3270H-800-99
  • FN3270H-800/99