TE Connectivity FN3270H-50-34

Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount
$ 246.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-50-34.

TME

Datasheet5 pages0 years ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+345%

Supply Chain

Country of OriginThailand
Introduction Date2003-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3270H-50-34 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount
FILTER, THREE PHASE, 50A, 520VAC; Current Rating: 50A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 29.4mA; Product Range: FN 3270 Series; SVHC: N
RFI Filters for Regeneration Units; Filter Type:EMC/RFI; Current Rating:50A; Voltage Rating:520VAC; Current Rating:50A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
FN3270H-50-34 Current Rating: 50 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 50 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3270H-50-34 | Internal Number: 806168-SF | FN3270H-50-34 Current Rating: 50 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 50 A Terminal Block DELTA (3 wire + ground) | Part# FN3270H-50-34 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806168
  • FN 3270H-50-34
  • FN3270H-50/34