TE Connectivity FN3270H-10-44

Power Line Filter EMC/RFI 0Hz to 60Hz 10A 520VAC Terminal Block Flange Mount
$ 105.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-10-44.

TME

Datasheet5 pages0 years ago

element14 APAC

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+966%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3270H-10-44 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 10A 520VAC Terminal Block Flange Mount
Filter, Three Phase, 10A, 520Vac; Current Rating:10A; Voltage Rating:520Vac; Filter Type:Emi, Rfi; Filter Terminals:Screw; Inductance Min:-; Capacitance:-; Leakage Current Max:26.4Ma; Product Range:Fn 3270 Series; Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN3270H-10-44
FN3270H-10-44 Current Rating: 10 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 10 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3270H-10-44 | Internal Number: 806179-SF | FN3270H-10-44 Current Rating: 10 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 10 A Terminal Block DELTA (3 wire + ground) | Part# FN3270H-10-44 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806179
  • FN 3270H-10-44
  • FN3270H-10/44