TE Connectivity FN3258H-75-34

Filter 1-STAGE Emc/rfi 3-PHASE 520/300VAC 75A Panel Mount FN3258 Series
$ 456.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3258H-75-34.

TME

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+75.00%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3258H-75-34 provided by its distributors.

FILTER 1-STAGE EMC/RFI 3-PHASE 520/300VAC 75A PANEL MOUNT FN3258 SERIES
Power Line Filters 75A SFTY TERM BLOCK RFI FLTR-3 PHASE SYS
3 Phase Slim Line Filter 520Vac, 75A, Stb Terminal 34 Rohs Compliant: Yes |Schaffner FN3258H-75-34
FN3258H-75-34, TE CONNECTIVITY / SCHAFFNER
RFI Filters for Regeneration Units
FILTER 3PH CHASSIS 75AMP AWG 2
POWER LINE FILTER, 3 PHASE, 75A, 0.033A; Current Rating: 75A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Terminal Block; Inductance Min: -; Capacitance: -; Leakage Current Max: 33mA; Product Range: -; SVHC:
FN3258H-75-34 Current Rating: 75 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & Ultra-Compact Emc/rfi Filter For Motor Drive Application | 75 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3258H-75-34 | Internal Number: 810782-SF | FN3258H-75-34 Current Rating: 75 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & Ultra-Compact Emc/rfi Filter For Motor Drive Application | 75 A Terminal Block DELTA (3 wire + ground) | Part# FN3258H-75-34 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 810782
  • FN3258H-75/34