TE Connectivity FN3258H-55-34

Power Line Filter 0Hz to 60Hz 55A 520VAC Screw Flange Mount
$ 349.495
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3258H-55-34.

TME

Datasheet5 pages0 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

1 year trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3258H-55-34 provided by its distributors.

Power Line Filter 0Hz to 60Hz 55A 520VAC Screw Flange Mount
FILTER 1-STAGE EMC/RFI 3-PHASE 520/300VAC 55A PANEL MOUNT FN3258 SERIES
3 Phase Slim Line Filter 520Vac, 55A, Stb Terminal 34 Rohs Compliant: Yes |Schaffner FN3258H-55-34
FN3258H-55-34, TE CONNECTIVITY / SCHAFFNER
RFI Filters for Regeneration Units
FILTER 3PH CHASSIS 55AMP AWG 2
POWER LINE FILTER, 3 PHASE, 55A, 0.033A; Current Rating: 55A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Terminal Block; Inductance Min: -; Capacitance: -; Leakage Current Max: 33mA; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802213
  • FN 3258H-55-34
  • FN3258H- 55-34
  • FN3258H-55/34