TE Connectivity FN3258H-16-44

Filter; 1-Stage; EMC/RFI; 3-Phase; 520/300VAC; 16A; Panel Mount; FN3258 Series
$ 173.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3258H-16-44.

TME

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3258H-16-44 provided by its distributors.

Filter;1-Stage;EMC/RFI;3-Phase;520/300VAC;16A;Panel Mount;FN3258 Series
Power Line Filter 0Hz to 60Hz 16A 300VAC Terminal Block Flange Mount
Power Line Filters 16A SFTY TERM BLOCK RFI FLTR-3 PHASE SYS
3 Phase Slim Line Filter 520VAC 16A STB Termina
FILTER 3PH CHASSIS 16AMP AWG 8
Power Line Filter, 3 Phase, 16A, 0.033A; Current Rating:16A; Voltage Rating:520Vac; Filter Type:Emi, Rfi; Filter Terminals:Terminal Block; Inductance Min:-; Capacitance:-; Leakage Current Max:33Ma; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN3258H-16-44

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802210
  • FN3258H-16/44