TE Connectivity FN3258H-130-35

3 Phase Slim Line Filter 520Vac, 130A Rohs Compliant: Yes |Schaffner FN3258H-130-35
$ 707.898
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3258H-130-35.

TME

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN3258H-130-35 provided by its distributors.

3 Phase Slim Line Filter 520Vac, 130A Rohs Compliant: Yes |Schaffner FN3258H-130-35
Filter;1-Stage;EMC/RFI;3-Phase;520/300VAC;130A;Panel Mount;FN3258 Series
Power Line Filter 0Hz to 60Hz 130A 520VAC Terminal Block Flange Mount
Power Line Filters 130A SFTY TERM BLOCK RFI FLTR-3 PHASE SYS
POWER LINE FILTER, 3 PHASE, 130A, 0.033A
FN3258H-130-35, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 130A CHASSIS MOUNT
3 PHASE SLIM LINE FILTER 520VA
POWER LINE FILTER, 3 PHASE, 130A, 0.033A; Current Rating: 130A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Terminal Block; Inductance Min: -; Capacitance: -; Leakage Current Max: 33mA; Product Range: -; SVH
FN3258H-130-35 Current Rating: 130 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & Ultra-Compact Emc/rfi Filter For Motor Drive Application | 130 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3258H-130-35 | Internal Number: 801354-SF | FN3258H-130-35 Current Rating: 130 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters & Ultra-Compact Emc/rfi Filter For Motor Drive Application | 130 A Terminal Block DELTA (3 wire + ground) | Part# FN3258H-130-35 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801354
  • FN 3258H-130-35
  • FN3258H-130/35