TE Connectivity FN3258-30-33

EMC/RFI filter, 150 kHz to 60 Hz, 30 A, 3x 480/277 VAC, 15 kW, terminal block, FN3258-30-33
$ 195.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3258-30-33.

TME

Datasheet5 pages0 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+17.64%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN3258-30-33 provided by its distributors.

EMC/RFI filter, 150 kHz to 60 Hz, 30 A, 3x 480/277 VAC, 15 kW, terminal block, FN3258-30-33
Power Line Filter EMC/RFI 0Hz to 60Hz 30A 480VAC Terminal Block Chassis Mount
FILTER 3-PH EMC/RFI SINGLE 480/277VAC 30A PANEL FN3258 SERIES
Power Line Filters 3-PHASE 30A FILTER ULTRA-COMPACT
FN3258-30-33, TE CONNECTIVITY / SCHAFFNER
3 Phase Slim Line Filter 480VAC,
FILTER 3PH CHASSIS 30AMP AWG 6
FILTER, 3 PHASE, 30A; Current Rating: 30A; Voltage Rating: 480VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 33mA; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Power Line Filter, Emi/Rfi, 30A, Tb; Voltage Rating:480Vac; Current Rating:30A; Product Range:Fn 3258 Series; Filter Terminals:Terminal Block; Filter Type:Emi, Rfi; Leakage Current Max:33Ma Rohs Compliant: Yes |Schaffner FN3258-30-33

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806109
  • FN 3258-30-33
  • FN3258-30/33